Cart

CX1255CA04750M0PSV01

KYOCERA

CX1255CA 4,750000M 16pF 50ppm
Supplier: KYOCERA Corporation
Matchcode: Q4,750000 MHZ CX-1255CA
Rutronik No.: QUARZ6953
Unit Pack: 1000
MOQ: 1000
package: CX-1255CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3565 $
356.50 $

Prices

1,000 0.3565 $
5,000 0.3458 $

Parameter

Frequency
4.75 MHz
Pins/ Pads
4
Temp.range
-40+125 °C
Load capacity
16 pF
Height
1.8 mm
Width
5.5 mm
Length
11.8 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-150 ppm
ESR max.
180 Ohm
Automotive
AEC-Q(200)
Package
CX-1255CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?