Cart

CK05BX471K

AVX CK05BX471K

image shown is a representation only

AVX

KV 470pF 200V 10% RM5,0 BX _NO ROHS
Supplier: AVX
Matchcode: KV470P5,0BX200K
Rutronik No.: KKS1998
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.7684 $
768.40 $

Prices

1,000 0.7684 $
2,000 0.7503 $
3,000 0.7367 $
4,000 0.7232 $
6,000 0.7096 $

Parameter

C(N)
470p F
V(N)
100 V
Pitch
5 mm
Dielectric
BX
Style
RADIAL
Tolerance
10%
Design / type
molded
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
NCNR-Part
Length
4.83 mm
Diameter/width
2.29 mm
Height
4.83 mm
Wire length
32 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?