Cart

CB232D0104KBC

AVX CB232D0104KBC

image shown is a representation only

AVX

FC 100nF 63Vdc 1812 10% PET-HT
Supplier: AVX
Matchcode: FC100N181263V10%
Rutronik No.: KFO7968
Unit Pack: 4500
MOQ: 4500
package: 1812
Packaging: REEL
On request
0.1942 $
873.90 $

Prices

4,500 0.1942 $
9,000 0.1823 $
13,500 0.1793 $
18,000 0.1659 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
88.2 V
Pulse immunity
40 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
4.5 mm
Diameter/Width
3.2 mm
Height
1.9 mm
Style
CHIP
Automotive
NO
Package
1812
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?