Cart

CB162E0105JBC

AVX CB162E0105JBC

image shown is a representation only

AVX

FC 1,0uF 100Vdc 4030 5% PET
Supplier: AVX
Matchcode: FC1,0U4030100V5%
Rutronik No.: KFO9667
Unit Pack: 1100
MOQ: 1100
package: 4030
Packaging: REEL
On request
0.628 $
690.80 $

Prices

1,100 0.628 $
2,200 0.5894 $
3,300 0.5797 $
4,400 0.5701 $
5,500 0.5362 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Dielectric
PET
Test voltage
140 V
T(A) max
125 °C
T(A) min
-55 °C
Style
CHIP
Automotive
NO
Package
4030
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?