Cart

CB052E0105JBC

AVX CB052E0105JBC

image shown is a representation only

AVX

FC 1,0uF 100Vdc 2824 5% PET
Supplier: AVX
Matchcode: FC1,0U2824100V5%
Rutronik No.: KFO8396
Unit Pack: 900
MOQ: 1800
package: 2824
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5606 $
1,009.08 $

Prices

1,800 0.5606 $
2,700 0.5131 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Dielectric
PET
Test voltage
140 V
T(A) max
125 °C
T(A) min
-55 °C
Length
7.1 mm
Diameter/Width
6.1 mm
Height
5.7 mm
Style
CHIP
Automotive
NO
Package
2824
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?