Cart

CB047I0333JBC

AVX CB047I0333JBC

image shown is a representation only

AVX

FC 33nF 400Vdc 2220 5% PEN
Supplier: AVX
Matchcode: FC33N2220400V5%
Rutronik No.: KFO8183
Unit Pack: 2300
MOQ: 2300
package: 2220
Packaging: REEL
Soon available
0.4499 $
1,034.77 $

Prices

2,300 0.4499 $
4,600 0.4222 $
6,900 0.4153 $
9,200 0.3841 $

Parameter

C(N)
33n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Dielectric
PEN
Test voltage
560 V
Pulse immunity
200 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
5.8 mm
Diameter/Width
5 mm
Height
3.9 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?