Cart

CB042K0103KBC

AVX CB042K0103KBC

image shown is a representation only

AVX

FC 10nF 630Vdc 2220 10% PET
Supplier: AVX
Matchcode: FC10N2220630V10%
Rutronik No.: KFO10201
Unit Pack: 3000
MOQ: 3000
package: 2220
Packaging: REEL
On request
0.301 $
903.00 $

Prices

3,000 0.301 $
6,000 0.2826 $
9,000 0.28 $
12,000 0.2571 $

Parameter

C(N)
10n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Dielectric
PEN
Test voltage
882 V
T(A) max
125 °C
T(A) min
-55 °C
Length
5.8 mm
Diameter/Width
5 mm
Height
2.8 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?