Cart

CB042E0224KBC

AVX CB042E0224KBC

image shown is a representation only

AVX

FC 220nF 100Vdc 2220 10% PET
Supplier: AVX
Matchcode: FC220N2220100V10%
Rutronik No.: KFO10378
Unit Pack: 3000
MOQ: 3000
package: 2220
Packaging: REEL
On request
0.3329 $
998.70 $

Prices

3,000 0.3329 $
6,000 0.3124 $
9,000 0.3073 $
12,000 0.2843 $

Parameter

C(N)
220n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
140 V
Pulse immunity
50 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
5.8 mm
Diameter/Width
5 mm
Height
3.3 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?