Cart

CB042D0474JBC

AVX CB042D0474JBC

image shown is a representation only

AVX

FC 470nF 63Vdc 2220 5% PET
Supplier: AVX
Matchcode: FC470N222063V5%
Rutronik No.: KFO7532
Unit Pack: 2300
MOQ: 6900
package: 2220
Packaging: REEL
On request
0.3545 $
2,446.05 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Dielectric
PET
Test voltage
88.2 V
Pulse immunity
40 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
5.8 mm
Diameter/Width
5 mm
Height
3.5 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?