Cart

CB042D0334KBC

AVX CB042D0334KBC

image shown is a representation only

AVX

FC 330nF 63Vdc 2220 10% PET
Supplier: AVX
Matchcode: FC330N222063V10%
Rutronik No.: KFO4817
Unit Pack: 2800
MOQ: 50400
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2518 $
12,690.72 $

Parameter

C(N)
330n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
88.2 V
Pulse immunity
40 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5 mm
Height
3.4 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?