Cart

CB037E0104KBA

AVX CB037E0104KBA

image shown is a representation only

AVX

FC 100nF 100Vdc 1812 10% PEN
Supplier: AVX
Matchcode: FC100N1812100V10%
Rutronik No.: KFO8194
Unit Pack: 700
MOQ: 3500
package: 1812
Packaging: REEL
On request
0.2518 $
881.30 $

Parameter

C(N)
100n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PEN
Test voltage
22.4 V
T(A) max
125 °C
T(A) min
-55 °C
Length
4.5 mm
Diameter/Width
3.2 mm
Height
2 mm
Style
CHIP
Automotive
NO
Package
1812
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?