Cart

CB037D0104KBA

AVX CB037D0104KBA

image shown is a representation only

AVX

FC 100nF 63Vdc 1812 10% PEN
Supplier: AVX
Matchcode: FC100N181263V10%
Rutronik No.: KFO9484
Unit Pack: 700
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2674 $
374.36 $

Prices

1,400 0.2674 $
2,100 0.2397 $
3,500 0.2176 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PEN
Test voltage
88.2 V
T(A) max
125 °C
T(A) min
-55 °C
Length
4.7 mm
Diameter/Width
3.2 mm
Height
2.8 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?