Cart

CB018D0472JBA

AVX CB018D0472JBA

image shown is a representation only

AVX

FC 4,7nF 50Vdc 1206 5% PPS
Supplier: AVX
Matchcode: FC4,7N120650V5%
Rutronik No.: KFO10634
Unit Pack: 3500
MOQ: 3500
Packaging: REEL BLI
Soon available
0.1923 $
673.05 $

Prices

3,500 0.1923 $
7,000 0.1804 $
10,500 0.1775 $
14,000 0.1745 $
17,500 0.1642 $

Parameter

C(N)
4,7n F
U(N)
50 V
Voltage type
DC
Tolerance
5 %
Dielectric
PPS
Test voltage
70 V
T(A) max
125 °C
T(A) min
-55 °C
Length
3.3 mm
Diameter/Width
1.6 mm
Height
1.15 mm
Style
CHIP
Automotive
NO
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?