Cart

CB017D0223JBA

AVX CB017D0223JBA

image shown is a representation only

AVX

FC 22nF 50Vdc 1206 5% PEN
Supplier: AVX
Matchcode: FC22N120650V5%
Rutronik No.: KFO10196
Unit Pack: 3500
MOQ: 3500
package: 1206
Packaging: REEL BLI
On request
0.1892 $
662.20 $

Prices

3,500 0.1892 $
7,000 0.1776 $
10,500 0.1747 $
14,000 0.1718 $
17,500 0.1616 $

Parameter

C(N)
22n F
U(N)
50 V
Voltage type
DC
Tolerance
5 %
Dielectric
PEN
Test voltage
70 V
Pulse immunity
40 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
3.3 mm
Diameter/Width
1.6 mm
Height
1.15 mm
Style
CHIP
Automotive
AEC-Q(200)
Package
1206
Packaging
REEL BLI
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
France
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?