Cart

BZ055A333ZSB

AVX BZ055A333ZSB

image shown is a representation only

AVX

BZ 0,033F 5,5V -20+80% 20X15X3,
Supplier: AVX
Matchcode: SUPF 0,033F5,5V
Rutronik No.: KUK739
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.59 $
2,636.00 $

Parameter

C(N)
0.033 F
V(N)
5.5 V
Style
FLATPACK
Mounting
SMD
T(A)max
70 °C
Height
2.3 mm
Length
20 mm
Width
15 mm
ESR(AC)
0.25 Ohm
T(A)min
-20 °C
Tolerance
-20+80 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00014 Wh
Packaging
BULK
Stored E/cell
0.00014 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Mexico
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?