Cart

AUTOMOTIVE MLCC KIT1

AVX AUTOMOTIVE MLCC KIT1

image shown is a representation only

AVX

SORT 100pF-1µF 0603-0805 AECQ
Supplier: AVX
Matchcode: SORT-KC AUTO KIT1 AVX
Rutronik No.: KKK23412
Unit Pack: 1
MOQ: 1
package: 0603-0805
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Case size
0603-0805
Dielectric
NP0 X7R
Style
CHIP
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
30x10p
Termination
NISN
Leadfree Defin.
RoHS-conform
Package
0603-0805
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?