Cart

AR30GC102K4R

AVX AR30GC102K4R

image shown is a representation only

AVX

KV1,0nF2000V 10% RM5,0 X7R AECQ
Supplier: AVX
Matchcode: KV1,0N5,0X7R2K0KAECQ
Rutronik No.: KKK22578
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
1,660.00 $

Prices

1,000 1.66 $
2,000 1.59 $

Parameter

C(N)
1n F
V(N)
2000 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
7.6 mm
Diameter/width
3.8 mm
Height
7.6 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?