Cart

AR305C474K4RTR2

AVX AR305C474K4RTR2

image shown is a representation only

AVX

KV 470nF 50V 10% RM5,0 X7R AECQ
Supplier: AVX
Matchcode: KV470N5,0X7R050KAECQ
Rutronik No.: KKK18884
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.4878 $
975.60 $

Prices

2,000 0.4878 $
4,000 0.4664 $
10,000 0.4493 $

Parameter

C(N)
470n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?