Cart

AR215F104K4RTR2

AVX AR215F104K4RTR2

image shown is a representation only

AVX

KV 100nF 50V 10% RM5,0 X8R AECQ
Supplier: AVX
Matchcode: KV100N5,0X8R050KAECQ
Rutronik No.: KKK18875
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2163 $
648.90 $

Prices

3,000 0.2163 $
15,000 0.2068 $
30,000 0.1992 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
5 mm
Dielectric
X8R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?