Cart

AR215F103K4RTR2

AVX AR215F103K4RTR2

image shown is a representation only

AVX

KV 10nF 50V 10% RM5,0 X8R AECQ
Supplier: AVX
Matchcode: KV10N5,0X8R050KAECQ
Rutronik No.: KKK18431
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
In Stock
0.1848 $
554.40 $

Prices

3,000 0.1848 $
6,000 0.1812 $
9,000 0.1787 $
12,000 0.1762 $
21,000 0.1725 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
5 mm
Dielectric
X8R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
5 mm
Diameter/width
3.14 mm
Height
5 mm
Wire length
16.5 mm
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?