Cart

AR215C475K4R

AVX AR215C475K4R

image shown is a representation only

AVX

KV 4,7µF 50V 10% RM5,0 X7R AECQ
Supplier: AVX
Matchcode: KV4,7U5,0X7R050KAECQ
Rutronik No.: KKK23755
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.5291 $
529.10 $

Prices

1,000 0.5291 $
2,000 0.5166 $
3,000 0.5073 $
5,000 0.4979 $
8,000 0.4886 $

Parameter

C(N)
4,7µ F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
25 mm
Electrodes
VS
Tape type
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?