Cart

AR212A470J4RTR2

AVX AR212A470J4RTR2

image shown is a representation only

AVX

KV 47pF 200V 5% RM5,0 NP0 AECQ
Supplier: AVX
Matchcode: KV47P5,0NP0200JAECQ
Rutronik No.: KKK18889
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1287 $
386.10 $

Prices

3,000 0.1287 $
6,000 0.1256 $
9,000 0.1234 $
15,000 0.1211 $
27,000 0.1188 $

Parameter

C(N)
47p F
V(N)
200 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?