Cart

AR211C104K4RTR2

AVX AR211C104K4RTR2

image shown is a representation only

AVX

KV 100nF100V 10% RM5,0 X7R AECQ
Supplier: AVX
Matchcode: KV100N5,0X7R100KAECQ
Rutronik No.: KKK18701
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1768 $
530.40 $

Prices

3,000 0.1768 $
6,000 0.1727 $
9,000 0.1696 $
15,000 0.1664 $
24,000 0.1633 $

Parameter

C(N)
100n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?