Cart

AR205F103K4RTR2

AVX AR205F103K4RTR2

image shown is a representation only

AVX

KV 10nF 50V 10% RM2,5 X8R AECQ
Supplier: AVX
Matchcode: KV10N2,5X8R050KAECQ
Rutronik No.: KKK18872
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1983 $
594.90 $

Prices

3,000 0.1983 $
6,000 0.1934 $
9,000 0.1884 $
15,000 0.1844 $
24,000 0.1795 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
2.5 mm
Dielectric
X8R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?