Cart

AQ14EA102JAJME

AVX AQ14EA102JAJME

image shown is a representation only

AVX

KC 1,0nF AQ14 5% 150V NP0 _NO ROHS
Supplier: AVX
Matchcode: KC1,0NAQ14NP0150JMICROWAVE
Rutronik No.: KKK15860
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
1n F
V(N)
150 V
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.8 mm
Diameter/width
2.8 mm
Height
2.59 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
9
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?