Cart

AQ147A510JAJME

AVX AQ147A510JAJME

image shown is a representation only

AVX

KC 51pF AQ14 5% 500V NP0 NO ROHS
Supplier: AVX
Matchcode: KC51PAQ14NP0500JMICROWAVE
Rutronik No.: KKK23760
Unit Pack: 1000
MOQ: 2000
package: 1111
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
2.05 $
4,100.00 $

Parameter

C(N)
51p F
V(N)
500 V
Case size
AQ14
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
MICROWAVE
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
NCNR
Length
2.8 mm
Diameter/width
2.8 mm
Height
2.59 mm
Electrodes
NME
Termination
NISNPB
Tape type
7"
Leadfree Defin.
9
Package
1111
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?