Cart

978005002294867+

AVX 978005002294867+

image shown is a representation only

AVX

02P CONNECTOR IDC W.CABLE
Supplier: AVX
Matchcode: 978005002294867
Rutronik No.: COREC18430
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5422 $
542.20 $

Prices

1,000 0.5422 $
1,500 0.5237 $
2,500 0.5051 $

Parameter

No.of contacts
02
Contact pitch
1.27 mm
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?