Cart

978005002282867+

AVX

02P CONNECTOR IDC W.CABLE C.
Supplier: AVX
Matchcode: 978005002282867
Rutronik No.: COREC19629
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
1,050.00 $

Prices

1,000 1.05 $
2,000 1.01 $

Parameter

No.of contacts
02
Contact style
1.27 mm
Oper.temperatur
-55 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?