Cart

978005002282867+

AVX

02P CONNECTOR IDC W.CABLE C.
Supplier: AVX
Matchcode: 978005002282867
Rutronik No.: COREC19629
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.36 $
3,000 1.28 $
4,000 1.20 $

Parameter

No.of contacts
02
Contact pitch
1.27 mm
Series
97800
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?