Cart

929515004000003+

AVX 929515004000003+

image shown is a representation only

AVX

HARD SEAL (A)
Supplier: AVX
Matchcode: 929515004000003+
Rutronik No.: COREC27570
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.40 $
400.00 $

Prices

1,000 0.40 $
2,000 0.3846 $
3,000 0.3784 $
4,000 0.3631 $
5,000 0.3508 $

Parameter

Series
92951
Feature funct.
HARD SEAL
Family
HARD SEAL
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?