Cart

72 9515 999 020 808+

AVX 72 9515 999 020 808+

image shown is a representation only

AVX

RECEEPTACLE CONTACT
Supplier: AVX
Matchcode: 729515999020808+
Rutronik No.: COREC27572
Unit Pack: 10000
MOQ: 10000
Packaging: INDIVIDUAL
On request
0.0605 $
605.00 $

Prices

10,000 0.0605 $
20,000 0.0565 $
30,000 0.0545 $
50,000 0.0498 $
70,000 0.0461 $

Parameter

No.of contacts
02
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?