Cart

719515999010808+

AVX 719515999010808+

image shown is a representation only

AVX

20P ZIF 90° SMT BOTTOM CONTACT
Supplier: AVX
Matchcode: 719515999010808
Rutronik No.: COREC18806
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
On request
0.0401 $
401.00 $

Prices

10,000 0.0401 $
30,000 0.0387 $
50,000 0.0373 $

Parameter

No.of contacts
20
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
9515
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?