Cart

719515999010808+

AVX 719515999010808+

image shown is a representation only

AVX

20P ZIF 90° SMT BOTTOM CONTACT
Supplier: AVX
Matchcode: 719515999010808
Rutronik No.: COREC18806
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.036 $
360.00 $

Prices

10,000 0.036 $
30,000 0.0347 $
50,000 0.0335 $

Parameter

No.of contacts
20
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
9515
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?