Cart

709155001615006

AVX

01P CONNECTOR 1,50MM
Supplier: AVX
Matchcode: 709155001615006
Rutronik No.: COREC41461
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.155 $
930.00 $

Prices

6,000 0.155 $
12,000 0.1528 $
18,000 0.1466 $
30,000 0.1416 $

Parameter

No.of contacts
01
Contact pitch
1.50 mm
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 to 125 °C
Series
70915
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?