Cart

70-9176-001-443-006

AVX

01P IDC CONTACT AWG 26-28
Supplier: AVX
Matchcode: 709176001443006
Rutronik No.: COREC31184
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.11 $
440.00 $

Prices

4,000 0.11 $
10,000 0.1063 $
26,000 0.1027 $
50,000 0.0991 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
6.0
AWG
28 TO 26
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?