Cart

70 9296 001 113 006

AVX 70 9296 001 113 006

image shown is a representation only

AVX

01P POKE HOME CONTACT AWG18-24
Supplier: AVX
Matchcode: 709296001113006
Rutronik No.: COREC35818
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
0.1498 $
0.15 $

Prices

1 0.1498 $
4,000 0.144 $
8,000 0.1417 $
12,000 0.136 $
16,000 0.1314 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
70 92
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?