Cart

70 9296 001 102 006

AVX 70 9296 001 102 006

image shown is a representation only

AVX

01P POKE HOME CONTACT BOTTOM EN
Supplier: AVX
Matchcode: 709296001102006
Rutronik No.: COREC38565
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1348 $
539.20 $

Prices

4,000 0.1348 $
8,000 0.1326 $
12,000 0.1272 $
16,000 0.1229 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
5.00 A
Voltage rating
300 V
Series
709296
AWG
26 TO 22
Family
WTB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?