Cart

70 9296 001 025 016

AVX

01P POKE HOME CONTACT AWG20-26
Supplier: AVX
Matchcode: 709296001025016
Rutronik No.: COREC41301
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.1185 $
592.50 $

Prices

5,000 0.1185 $
10,000 0.114 $
15,000 0.1121 $
20,000 0.1076 $
30,000 0.1039 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
70 92
AWG
26 TO 20
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?