Cart

70 9215 999 002 825+

KYOCERA

CONN. IDC 0.3SQ
Supplier: KYOCERA Corporation
Matchcode: 709215999002825
Rutronik No.: COAUTO2376
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.4803 $
480.30 $

Prices

1,000 0.4803 $
2,000 0.4637 $
3,000 0.4473 $

Parameter

No.of contacts
01
Contact pitch
N/A mm
Number of rows
01
Contact style
N/A
Termin.style
N/A
Contact plating
TIN
Orientation
N/A
Oper.temperatur
-40 TO 80 °C
Series
9215
Family
_OTHERS
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?