Cart

70 9215 999 000 825+

AVX 70 9215 999 000 825+

image shown is a representation only

AVX

CONN. IDC 0.5SQ
Supplier: AVX
Matchcode: 709215999000825+
Rutronik No.: COAUTO2291
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2426 $
242.60 $

Prices

1,000 0.2426 $
2,000 0.2343 $
3,000 0.226 $

Parameter

Contact plating
TIN
Oper.temperatur
-40 TO 80 °C
Series
9215
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?