Cart

70 9176 001 501 006

AVX

01P IDC CONTACT SMD AWG 18-24
Supplier: AVX
Matchcode: 709176001501006
Rutronik No.: COREC37892
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0954 $
477.00 $

Parameter

No.of contacts
01
Contact style
0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
10
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?