Cart

70 9176 001 442 006

AVX

01P IDC CONTACT AWG26
Supplier: AVX
Matchcode: 709176001442006
Rutronik No.: COREC35902
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1073 $
214.60 $

Prices

2,000 0.1073 $
10,000 0.1038 $
26,000 0.1002 $
50,000 0.0967 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
6
AWG
26
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?