Cart

70 9176 001 432 006

AVX

01P IDC CONNECTOR AWG24 TIN
Supplier: AVX
Matchcode: 709176001432006
Rutronik No.: COREC32190
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.1199 $
0.12 $

Prices

1 0.1199 $
4,000 0.1153 $
8,000 0.1134 $
12,000 0.1088 $
20,000 0.1051 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Series
70 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?