Cart

70 9155 001 615 004

AVX

01P LOW PROFILE CONTACT H=1,50M
Supplier: AVX
Matchcode: 709155001615004
Rutronik No.: COREC34245
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1176 $
705.60 $

Prices

6,000 0.1176 $
10,000 0.1136 $
20,000 0.1096 $

Parameter

No.of contacts
01
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?