Cart

70 9155 001 615 004

AVX

LOW PROFILE SINGLE CONTACT GOLD
Supplier: AVX
Matchcode: 709155001615004
Rutronik No.: COREC41036
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1398 $
419.40 $

Prices

3,000 0.1398 $
6,000 0.1344 $
9,000 0.1323 $
15,000 0.1269 $
21,000 0.1226 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Voltage rating
300 V
Series
70 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?