Cart

629515004020001+

AVX 629515004020001+

image shown is a representation only

AVX

RECEPTACLE CAP
Supplier: AVX
Matchcode: 629515004020001+
Rutronik No.: COREC18805
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3954 $
395.40 $

Prices

1,000 0.3954 $
3,000 0.3819 $
5,000 0.3684 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?