Cart

629515004010001+

AVX 629515004010001+

image shown is a representation only

AVX

RECEPTACLE HOUSING
Supplier: AVX
Matchcode: 629515004010001+
Rutronik No.: COREC27569
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4179 $
417.90 $

Prices

1,000 0.4179 $
2,000 0.4036 $
3,000 0.3894 $

Parameter

No.of contacts
04
Contact style
2.80 mm
Number of rows
01
Contact pitch
N/A
Termin.style
OTHER
Contact plating
N/A
Contact plating
STRAIGHT
Current rating
9515
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?