Cart

609175002010100

AVX

2P HEAD & WIRE HOUSING BLACK
Supplier: AVX
Matchcode: 609175002010100
Rutronik No.: COREC41029
Unit Pack: 4000
MOQ: 4000
Packaging: BAG
On request
0.105 $
420.00 $

Prices

4,000 0.105 $
8,000 0.10 $
12,000 0.099 $
20,000 0.095 $
28,000 0.0917 $

Parameter

Oper.temperatur
-40 to 125 °C
Series
60917
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?