Cart

608283307845000+

AVX 608283307845000+

image shown is a representation only

AVX

07P HOUSING SUPER MINI-ELMEC
Supplier: AVX
Matchcode: 608283307845000
Rutronik No.: COREC14335
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0715 $
71.50 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?