Cart

608283051399808+

AVX 608283051399808+

image shown is a representation only

AVX

CONTACT SERIE 8283
Supplier: AVX
Matchcode: 608283051399808
Rutronik No.: COREC20596
Unit Pack: 20000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
0
Number of rows
0
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Current rating
8283
AWG
30
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?